MJE210G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
292 руб.
от 10 шт. —
268.38 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
TRANSISTOR, BIPOL, PNP, 40V, TO-225-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:65MHz; Power Dissipation Pd:15W; DC Collector Current:-5A; DC Current Gain hFE:10hFE; Transistor Case Style:TO-225; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:MJxxxx Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Category | Bipolar Power |
Collector Current (DC) | 5(A) |
Collector Current (DC) (Max) | 5 A |
Collector-Base Voltage | 40(V) |
Collector-Emitter Voltage | 25(V) |
Configuration | Single |
DC Current Gain | 70 |
DC Current Gain (Min) | 70 |
Emitter-Base Voltage | 8(V) |
Frequency | 65(MHz) |
Frequency (Max) | 65 MHz |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | TO-225 |
Packaging | Box |
Pin Count | 3+Tab |
Power Dissipation | 15(W) |
Rad Hardened | No |
Transistor Polarity | PNP |
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 40 V |
Collector- Emitter Voltage VCEO Max | 40 V |
Collector-Emitter Saturation Voltage | 1.8 V |
Continuous Collector Current | 5 A |
DC Collector/Base Gain Hfe Min | 70 |
Emitter- Base Voltage VEBO | 8 V |
Factory Pack Quantity | 500 |
Gain Bandwidth Product FT | 65 MHz |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 5 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | TO-225-3 |
Pd - Power Dissipation | 15 W |
Product Category | Bipolar Transistors-BJT |
Product Type | BJTs-Bipolar Transistors |
Series | MJE210 |
Subcategory | Transistors |
Maximum Collector Base Voltage | 25 V dc |
Maximum Collector Emitter Voltage | -40 V |
Maximum Emitter Base Voltage | 8 V dc |
Maximum Operating Frequency | 10 MHz |
Maximum Power Dissipation | 15 W |
Minimum DC Current Gain | 45 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Transistor Configuration | Single |
Transistor Type | PNP |
Вес, г | 0.68 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов