MMBT2907ALT3G, Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 50 000 руб.
Посмотреть аналоги7
Описание
Semiconductor - Discrete > Transistors > BJT - General Purpose
Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 2.6 50mA 500mA|1.3 15mA 150mA |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector Cut-Off Current (nA) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.6 50mA 500mA|0.4 15mA 150mA |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum DC Collector Current (A) | 0.6 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 200(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | PNP |
Maximum Collector Base Voltage | -60 V |
Maximum Collector Emitter Voltage | 60 V |
Maximum DC Collector Current | 600 mA |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Minimum DC Current Gain | 100 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Type | PNP |
Brand: | onsemi |
Collector- Base Voltage VCBO: | 60 V |
Collector- Emitter Voltage VCEO Max: | 60 V |
Collector-Emitter Saturation Voltage: | 1.6 V |
Configuration: | Single |
Continuous Collector Current: | -600 mA |
DC Collector/Base Gain hfe Min: | 75 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gain Bandwidth Product fT: | 200 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 225 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | MMBT2907AL |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов