MMBT4401-13-F, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Добавить в корзину 1 шт.
на сумму 24 руб.
Описание
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 1.2@50mA@500mA|0.95@15mA@150mA |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.75@50mA@500mA|0.4@15mA@150mA |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum DC Collector Current (A) | 0.6 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 250(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Type | NPN |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 60 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 750 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 20 at 100 uA, 1 V |
DC Current Gain hFE Max: | 300 at 150 mA, 1 V |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gain Bandwidth Product fT: | 250 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 310 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.008 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов