IRFHS9351TRPBF

Фото 1/2 IRFHS9351TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 360 руб.
Номенклатурный номер: 8024519442

Описание

Power MOSFETs
Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™ and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon to footprint ratio with the same performance as a conventional package 3 times as big making it the ideal solution for portable devices such as portable phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double current density while cutting thermal management cost in half in high current circuits that power next generation microprocessors.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 4000
Id - Continuous Drain Current: 2.3 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: PQFN-6
Part # Aliases: IRFHS9351TRPBF SP001575834
Pd - Power Dissipation: 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.9 nC
Rds On - Drain-Source Resistance: 170 mOhms
Series: Dual P-Channel
Subcategory: MOSFETs
Technology: Si
Tradename: StrongIRFET
Transistor Polarity: P-Channel
Transistor Type: 2 P-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Channel Type N
Maximum Continuous Drain Current 2.3 A
Maximum Drain Source Voltage 30 V
Mounting Type Through Hole
Package Type PQFN 2mm x 2mm
Вес, г 0.24

Техническая документация

Datasheet
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов