FCH041N65EF-F155, MOSFET 700V NChnl SuperFET II FRFET MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 850 руб.
от 10 шт. —
3 220 руб.
от 25 шт. —
2 400 руб.
от 450 шт. —
1 891.31 руб.
Добавить в корзину 1 шт.
на сумму 3 850 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SuperFET® II Power MOSFETsonsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.
Технические параметры
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Id - Continuous Drain Current: | 76 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Part # Aliases: | FCH041N65EF_F155 |
Pd - Power Dissipation: | 595 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 229 nC |
Rds On - Drain-Source Resistance: | 41 mOhms |
Series: | FCH041N65EF |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperFET, FRFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 650 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 5 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 76 |
Maximum Drain Source Resistance (mOhm) | 41@10V |
Maximum Drain Source Voltage (V) | 650 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 5 |
Maximum IDSS (uA) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 595000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | SuperFET II |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-247 |
Tab | Tab |
Typical Fall Time (ns) | 48 |
Typical Gate Charge @ 10V (nC) | 229 |
Typical Gate Charge @ Vgs (nC) | 229@10V |
Typical Input Capacitance @ Vds (pF) | 9446@100V |
Typical Rise Time (ns) | 65 |
Typical Turn-Off Delay Time (ns) | 175 |
Typical Turn-On Delay Time (ns) | 55 |
Вес, г | 38 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов