FCH150N65F-F155, Силовой МОП-транзистор, N Канал, 650 В, 24 А, 0.133 Ом, TO-247, Through Hole

FCH150N65F-F155, Силовой МОП-транзистор, N Канал, 650 В, 24 А, 0.133 Ом, TO-247, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.1 130 руб.
от 10 шт.1 040 руб.
Добавить в корзину 3 шт. на сумму 3 660 руб.
Номенклатурный номер: 8125933043
Артикул: FCH150N65F-F155

Описание

SuperFET® II Power MOSFETs
onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 6 ns
Forward Transconductance - Min: 22 S
Id - Continuous Drain Current: 24 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: FCH150N65F_F155
Pd - Power Dissipation: 298 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 72 nC
Rds On - Drain-Source Resistance: 150 mOhms
REACH - SVHC: Details
Rise Time: 15 ns
Series: FCH150N65F_F155
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET II FRFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 73 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 405 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов