LM5102SD/NOPB, Полумостовой драйвер МОП-транзистора, питание 9В-14В, 1.8А на выходе, задержка 27нс, LLP-10
см. техническую документацию
Описание
The LM5102SD/NOPB is a high-voltage half-bridge Gate Driver with programmable delay. It is designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with supply voltages up to 100V. The outputs are independently controlled. The rising edge of each output can be independently delayed with a programming resistor. An integrated high voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
• Drives both a high-side and low-side N-channel MOSFET
• Independently programmable high and low-side rising edge delay
• Supply rail under-voltage lockout protection
• Low power consumption
• Timer can be terminated midway through sequence
• Drives 1000pF load with 15ns rise and fall time
• 118VDC Bootstrap supply voltage
• 25ns Typical fast turn-OFF propagation delay
• Green product and no Sb/Br
Технические параметры
Тип входа | Non-Inverting | |
IC Case / Package | LLP | |
Задержка Выхода | 27нс | |
Задержка по Входу | 27нс | |
Количество Выводов | 10вывод(-ов) | |
Количество Каналов | 2канал(-ов) | |
Конфигурация Привода | Полумост | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Напряжение Питания | 14В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 9В | |
Стиль Корпуса Привода | LLP | |
Тип переключателя питания | MOSFET | |
Ток истока | 1.6А | |
Ток стока | 1.6А | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LM5102 -> | |
Channel Type | Independent | |
Current - Peak Output (Source, Sink) | 1.6A, 1.6A | |
Driven Configuration | Half-Bridge | |
ECCN | EAR99 | |
Gate Type | N-Channel MOSFET | |
High Side Voltage - Max (Bootstrap) | 118V | |
HTSUS | 8542.39.0001 | |
Input Type | Non-Inverting | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Drivers | 2 | |
Operating Temperature | -40В°C ~ 125В°C (TJ) | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 10-WDFN Exposed Pad | |
REACH Status | REACH Unaffected | |
Rise / Fall Time (Typ) | 600ns, 600ns | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 10-WSON (4x4) | |
Voltage - Supply | 9V ~ 14V | |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем