MIC4422ZT, Драйвер МОП-транзистора, низкой стороны, 4.5В до 18В питание, 9А выход, 35нс задержка, TO-220-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
910 руб.
Добавить в корзину 3 шт.
на сумму 3 390 руб.
Описание
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Технические параметры
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 25 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 9 A |
Package / Case: | TO-220 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | MIC4422 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Fall Time | 25ns |
Number of Drivers | 1 |
Output Current | 9 A |
Package Type | TO-220 |
Pin Count | 5 |
Supply Voltage | 18V |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS |
Maximum Fall Time (ns) | 75 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 2000 |
Maximum Propagation Delay Time (ns) | 60 |
Maximum Rise Time (ns) | 75 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Resistance (Ohm) | 0.8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 5 |
Peak Output Current (A) | 9(Typ) |
PPAP | No |
Process Technology | Bipolar|CMOS|DMOS |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 1.3 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Вес, г | 0.012 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем