TC4452VPA, Gate Drivers 12A Sngl MOSFET Drvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 25 шт. —
590 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Описание Микросхема, driver, контроллер затвора MOSFET, DIP8, 13А, Ch: 1, 4,5-18В Характеристики Категория | Микросхема |
Тип | драйвер |
Вид | контроллер затвора MOSFET |
Монтаж | THT |
Кол-во каналов | 1 |
Технические параметры
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 32 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 12 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 30 ns |
Series: | TC4452 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Through Hole |
Package Height | 4.06(Max) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
Mounting | Through Hole |
PCB changed | 8 |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 40 |
Maximum Fall Time (ns) | 40 |
Maximum Propagation Delay Time (ns) | 52 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 0.2 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Typical Input High Threshold Voltage (V) | 1.5 |
Peak Output Current (A) | 13(Typ) |
Output Resistance (Ohm) | 0.9|1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | PDIP |
Standard Package Name | DIP |
Base Product Number | TC4452 -> |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 13A, 13A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | IGBT, N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.4V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 30ns, 32ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 4.5V ~ 18V |
Logic Type | CMOS, TTL |
Output Current | 13 A |
Package Type | PDIP |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем