STB60NF06T4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 шт. со склада г.Москва, срок 12 дней
53 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 5 300 руб.
Альтернативные предложения3
Описание
Транзисторы полевые
Описание Транзистор N-МОП, полевой, 60В 60A 110Вт 0,016Ом DІPak
Технические параметры
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 60 |
Maximum Drain Source Resistance (mOhm) | 16@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 110000 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | Unknown |
Product Category | Power MOSFET |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Tab | Tab |
Typical Fall Time (ns) | 20 |
Typical Gate Charge @ 10V (nC) | 49 |
Typical Gate Charge @ Vgs (nC) | 49@10V |
Typical Input Capacitance @ Vds (pF) | 1810@25V |
Typical Rise Time (ns) | 108 |
Typical Turn-Off Delay Time (ns) | 43 |
Typical Turn-On Delay Time (ns) | 16 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 20 S |
Id - Continuous Drain Current: | 60 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-263-3 |
Pd - Power Dissipation: | 110 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 66 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 15 mOhms |
Rise Time: | 108 ns |
Series: | STB60NF06 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 43 ns |
Typical Turn-On Delay Time: | 16 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Case | D2PAK |
Drain current | 42A |
Drain-source voltage | 60V |
Features of semiconductor devices | ESD protected gate |
Gate-source voltage | ±20V |
Kind of channel | enhanced |
Kind of package | reel, tape |
Manufacturer | STMicroelectronics |
On-state resistance | 16mΩ |
Polarisation | unipolar |
Power dissipation | 110W |
Technology | SuperMesh™ |
Type of transistor | N-MOSFET |
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Fall Time | 20 ns |
Forward Transconductance - Min | 20 S |
Height | 4.6 mm |
Id - Continuous Drain Current | 60 A |
Length | 10.4 mm |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TO-263-3 |
Pd - Power Dissipation | 110 W |
Rds On - Drain-Source Resistance | 15 mOhms |
Rise Time | 108 ns |
RoHS | Details |
Series | STB60NF06 |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 43 ns |
Typical Turn-On Delay Time | 16 ns |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 9.35 mm |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 394 КБ
Datasheet
pdf, 394 КБ
Datasheet STB60NF06T4
pdf, 410 КБ
STB60NF06T4
pdf, 398 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары