STD12N50M2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
540 руб.
от 2 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
Электроэлемент
MOSFET N-channel 500 V, 0.325 Ohm typ 10 A MDmesh M2 Power MOSFET
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 10(A) |
Drain-Source On-Volt | 500(V) |
Gate-Source Voltage (Max) | ±30(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | DPAK |
Packaging | Tape and Reel |
Pin Count | 2+Tab |
Polarity | N |
Power Dissipation | 85(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 34.5 ns |
Id - Continuous Drain Current: | 10 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Pd - Power Dissipation: | 85 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 15 nC |
Rds On - Drain-Source Resistance: | 325 mOhms |
Rise Time: | 10.5 ns |
Series: | STD12N50M2 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | MDmesh |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 8 ns |
Typical Turn-On Delay Time: | 13.5 ns |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | No |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 10 |
Maximum Drain Source Resistance (mOhm) | 380@10V |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 85000 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Process Technology | MDmesh M2 |
Product Category | Power MOSFET |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Typical Fall Time (ns) | 34.5 |
Typical Gate Charge @ 10V (nC) | 15 |
Typical Gate Charge @ Vgs (nC) | 15@10V |
Typical Input Capacitance @ Vds (pF) | 550@100V |
Typical Rise Time (ns) | 10.5 |
Typical Turn-Off Delay Time (ns) | 8 |
Typical Turn-On Delay Time (ns) | 13.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.