STP19NF20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт. со склада г.Москва, срок 6-7 дней
530 руб.
от 2 шт. —
430 руб.
от 5 шт. —
351 руб.
от 10 шт. —
322.56 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения3
Посмотреть аналоги3
Описание
Электроэлемент
Описание Транзистор: N-MOSFET, MESH OVERLAY™, полевой, 200В, 9,45А, 90Вт Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 11 ns |
Height | 9.15 mm |
Id - Continuous Drain Current | 15 A |
Length | 10.4 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | 90 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 160 mOhms |
Rise Time | 22 ns |
RoHS | Details |
Series | N-channel STripFET |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 19 ns |
Typical Turn-On Delay Time | 11.5 ns |
Vds - Drain-Source Breakdown Voltage | 200 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 4.6 mm |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 11 ns |
Id - Continuous Drain Current: | 15 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 90 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 24 nC |
Rds On - Drain-Source Resistance: | 160 mOhms |
Rise Time: | 22 ns |
Series: | STP19NF20 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | MESH OVERLAY |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 19 ns |
Typical Turn-On Delay Time: | 11.5 ns |
Vds - Drain-Source Breakdown Voltage: | 200 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | No |
Channel Type | N |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 15 |
Maximum Diode Forward Voltage (V) | 1.6 |
Maximum Drain Source Resistance (mOhm) | 160@10V |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 90000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | Mesh Overlay |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 11 |
Typical Gate Charge @ 10V (nC) | 24 |
Typical Gate Charge @ Vgs (nC) | 24@10V |
Typical Input Capacitance @ Vds (pF) | 800@25V |
Typical Rise Time (ns) | 22 |
Typical Turn-Off Delay Time (ns) | 19 |
Typical Turn-On Delay Time (ns) | 11.5 |
Вес, г | 3.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.