STP6NK90Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 6-7 дней
570 руб.
от 2 шт. —
460 руб.
от 5 шт. —
384 руб.
от 10 шт. —
355.32 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Транзистор N-МОП, полевой, +Z 900В 5,8A 140Вт 2Ом TO220
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 20 ns |
Forward Transconductance - Min | 5 S |
Height | 9.15 mm |
Id - Continuous Drain Current | 5.8 A |
Length | 10.4 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | 140 W |
Product Category | MOSFET |
Qg - Gate Charge | 46.5 nC |
Rds On - Drain-Source Resistance | 2 Ohms |
Rise Time | 45 ns |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 20 ns |
Typical Turn-On Delay Time | 17 ns |
Vds - Drain-Source Breakdown Voltage | 900 V |
Vgs - Gate-Source Voltage | 30 V |
Width | 4.6 mm |
кол-во в упаковке | 50 |
Channel Type | N |
Maximum Continuous Drain Current | 5.8 A |
Maximum Drain Source Resistance | 2 Ω |
Maximum Drain Source Voltage | 900 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Power Dissipation | 140 W |
Minimum Gate Threshold Voltage | 3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 46.5 nC @ 10 V |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 5 S |
Id - Continuous Drain Current: | 5.8 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 140 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 46.5 nC |
Rds On - Drain-Source Resistance: | 2 Ohms |
Rise Time: | 45 ns |
Series: | STP6NK90Z |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperMESH |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 17 ns |
Vds - Drain-Source Breakdown Voltage: | 900 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Case | TO220-3 |
Drain current | 3.65A |
Drain-source voltage | 900V |
Features of semiconductor devices | ESD protected gate |
Gate-source voltage | ±30V |
Kind of channel | enhanced |
Kind of package | tube |
Mounting | THT |
On-state resistance | 2Ω |
Polarisation | unipolar |
Power dissipation | 140W |
Type of transistor | N-MOSFET |
Вес, г | 3.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.