STN3NF06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт. со склада г.Москва, срок 8-9 дней
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
192 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения2
Описание
Электроэлемент
MOSFET, N CH, 60V, 4A, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.07ohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:3V; Power D
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 4000 |
Fall Time | 6 ns |
Forward Transconductance - Min | 3 S |
Height | 1.8 mm |
Id - Continuous Drain Current | 4 A |
Length | 6.5 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-223-3 |
Packaging | Cut Tape |
Pd - Power Dissipation | 3.3 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 70 mOhms |
Rise Time | 18 ns |
RoHS | Details |
Series | N-channel STripFET |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 17 ns |
Typical Turn-On Delay Time | 7 ns |
Unit Weight | 0.008818 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 3.5 mm |
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Resistance | 0.007 Ω |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Threshold Voltage | 4V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-223 |
Pin Count | 3 |
Transistor Material | Si |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 6 ns |
Forward Transconductance - Min: | 3 S |
Id - Continuous Drain Current: | 4 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 3.3 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 10 nC |
Rds On - Drain-Source Resistance: | 100 mOhms |
Rise Time: | 18 ns |
Series: | STN3NF06 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | STripFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 17 ns |
Typical Turn-On Delay Time: | 7 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 4 |
Maximum Drain Source Resistance (mOhm) | 100@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 3300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | STripFET II |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 6 |
Typical Gate Charge @ 10V (nC) | 10 |
Typical Gate Charge @ Vgs (nC) | 10@10V |
Typical Input Capacitance @ Vds (pF) | 315@25V |
Typical Rise Time (ns) | 18 |
Typical Turn-Off Delay Time (ns) | 17 |
Typical Turn-On Delay Time (ns) | 7 |
Вес, г | 9.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.