STP10NK80Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 8-9 дней
760 руб.
от 2 шт. —
640 руб.
от 5 шт. —
557 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 800В, 6А, 160Вт, TO220-3 Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 17 ns |
Forward Transconductance - Min | 9.6 S |
Height | 9.15 mm |
Id - Continuous Drain Current | 9 A |
Length | 10.4 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | 160 W |
Product Category | MOSFET |
Qg - Gate Charge | 72 nC |
Rds On - Drain-Source Resistance | 900 mOhms |
Rise Time | 20 ns |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 65 ns |
Typical Turn-On Delay Time | 30 ns |
Vds - Drain-Source Breakdown Voltage | 800 V |
Vgs - Gate-Source Voltage | 30 V |
Width | 4.6 mm |
Channel Type | N |
Maximum Continuous Drain Current | 9 A |
Maximum Drain Source Resistance | 900 mΩ |
Maximum Drain Source Voltage | 800 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Power Dissipation | 160 W |
Minimum Gate Threshold Voltage | 3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 72 nC @ 10 V |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 9 |
Maximum Drain Source Resistance (MOhm) | 900@10V |
Maximum Drain Source Voltage (V) | 800 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 160000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | SuperMESH |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 17 |
Typical Gate Charge @ 10V (nC) | 72 |
Typical Gate Charge @ Vgs (nC) | 72@10V |
Typical Input Capacitance @ Vds (pF) | 2180@25V |
Typical Rise Time (ns) | 20 |
Typical Turn-Off Delay Time (ns) | 65 |
Typical Turn-On Delay Time (ns) | 30 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 17 ns |
Forward Transconductance - Min: | 9.6 S |
Id - Continuous Drain Current: | 9 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 160 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 72 nC |
Rds On - Drain-Source Resistance: | 900 mOhms |
Rise Time: | 20 ns |
Series: | STP10NK80Z |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperMESH |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 65 ns |
Typical Turn-On Delay Time: | 30 ns |
Vds - Drain-Source Breakdown Voltage: | 800 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 439 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 438 КБ
Datasheet
pdf, 424 КБ
Datasheet STP10NK80ZFP
pdf, 439 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.