STD15NF10T4

Фото 1/6 STD15NF10T4
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 9-10 дней
390 руб.
от 2 шт.300 руб.
от 5 шт.233 руб.
от 10 шт.210.42 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения3
Номенклатурный номер: 8002007436
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Транзистор N-МОП, полевой, 100В 23A 70Вт 0,065Ом TO252

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 2500
Fall Time 17 ns
Forward Transconductance - Min 12 S
Height 2.4 mm
Id - Continuous Drain Current 23 A
Length 6.6 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-252-3
Packaging Reel
Pd - Power Dissipation 70 W
Product Category MOSFET
Rds On - Drain-Source Resistance 65 mOhms
Rise Time 45 ns
RoHS Details
Series STD15NF10
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 49 ns
Typical Turn-On Delay Time 60 ns
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Width 6.2 mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 17 ns
Forward Transconductance - Min: 12 S
Id - Continuous Drain Current: 23 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Pd - Power Dissipation: 70 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 40 nC
Rds On - Drain-Source Resistance: 65 mOhms
Rise Time: 45 ns
Series: STD15NF10T4
Subcategory: MOSFETs
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 49 ns
Typical Turn-On Delay Time: 60 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Channel Type N
Maximum Continuous Drain Current 23 A
Maximum Drain Source Resistance 80 mΩ
Maximum Drain Source Voltage 100 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 4V
Maximum Power Dissipation 70 W
Minimum Gate Threshold Voltage 2V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DPAK(TO-252)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 30 nC @ 10 V
Вес, г 0.6

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 463 КБ
Datasheet
pdf, 332 КБ
Документация
pdf, 476 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.