IR2301S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
290 руб.
от 10 шт. —
239 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
DRIVER, MOSFET HIGH/LOW, 2301, SOIC8, Driver Configuration:High Side and Low Side, Peak Output Current:350mA, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:220ns, Output , RoHS Compliant: Yes
Технические параметры
Brand | Infineon Technologies |
Configuration | Non-Inverting |
Factory Pack Quantity | 950 |
Fall Time | 50 ns |
Features | Independent |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Logic Type | CMOS, LSTTL |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Maximum Turn-Off Delay Time | 200 ns |
Maximum Turn-On Delay Time | 220 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Operating Supply Current | 120 uA |
Operating Supply Voltage | 5 V to 20 V |
Output Current | 200 mA |
Output Voltage | 5 V to 20 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 625 mW |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Propagation Delay - Max | 300 ns |
Rise Time | 130 ns |
RoHS | Details |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 5 V |
Type | High Side/Low Side |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Base Product Number | IR2301 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 200mA, 350mA |
Driven Configuration | High-Side or Low-Side |
ECCN | EAR99 |
Gate Type | IGBT, N-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 600V |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.9V |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 130ns, 50ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 5V ~ 20V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3800 |
Fall Time: | 50 ns |
Features: | Independent |
Logic Type: | CMOS, TTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 200 ns |
Maximum Turn-On Delay Time: | 220 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 120 uA |
Operating Supply Voltage: | 5 V to 20 V |
Output Current: | 200 mA |
Output Voltage: | 5 V to 20 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 300 ns |
Rise Time: | 130 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем