AUIRF7669L2TR, Trans MOSFET N-CH Si 100V 19A Automotive AEC-Q101 15-Pin Direct-FET L8 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
Мин. кол-во для заказа 21 шт.
от 25 шт. —
1 440 руб.
Добавить в корзину 21 шт.
на сумму 31 920 руб.
Описание
Diodes, Transistors and Thyristors\FET Transistors\MOSFETs
Trans MOSFET N-CH Si 100V 19A Automotive 15-Pin Direct-FET L8 T/R
Технические параметры
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Octal Source Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Material | Si |
Maximum Continuous Drain Current (A) | 19 |
Maximum Drain Source Resistance (mOhm) | 4.4@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 5 |
Maximum IDSS (uA) | 5 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 3300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 15 |
Pin Count | 15 |
PPAP | Unknown |
Process Technology | DirectFET |
Product Category | Power MOSFET |
Supplier Package | Direct-FET L8 |
Supplier Temperature Grade | Automotive |
Typical Fall Time (ns) | 14 |
Typical Gate Charge @ 10V (nC) | 81 |
Typical Gate Charge @ Vgs (nC) | 81@10V |
Typical Input Capacitance @ Vds (pF) | 5660@25V |
Typical Rise Time (ns) | 30 |
Typical Turn-Off Delay Time (ns) | 27 |
Typical Turn-On Delay Time (ns) | 15 |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 14 ns |
Forward Transconductance - Min: | 90 S |
Id - Continuous Drain Current: | 114 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DirectFET-L8 |
Pd - Power Dissipation: | 100 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 120 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 3.5 mOhms |
Rise Time: | 30 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 27 ns |
Typical Turn-On Delay Time: | 15 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем