FDB44N25TM, Транзистор N-MOSFET, полевой, 250В, 26,4А, 307Вт, D2PAK, UniFET™

Фото 1/3 FDB44N25TM, Транзистор N-MOSFET, полевой, 250В, 26,4А, 307Вт, D2PAK, UniFET™
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 5 шт.550 руб.
от 25 шт.434 руб.
от 100 шт.367.12 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8002641094
Артикул: FDB44N25TM

Описание

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength.

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 800
Fall Time 115 ns
Forward Transconductance - Min 32 S
Height 4.83 mm
Id - Continuous Drain Current 44 A
Length 10.67 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 307 W
Product Category MOSFET
Rds On - Drain-Source Resistance 69 mOhms
Rise Time 400 ns
RoHS Details
Series FDB44N25
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 85 ns
Typical Turn-On Delay Time 55 ns
Unit Weight 0.046296 oz
Vds - Drain-Source Breakdown Voltage 250 V
Vgs - Gate-Source Voltage 30 V
Width 9.65 mm
Channel Type N
Maximum Continuous Drain Current 44 A
Maximum Drain Source Resistance 69 mΩ
Maximum Drain Source Voltage 250 V
Maximum Power Dissipation 307 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 47 nC @ 10 V
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 800
Fall Time: 115 ns
Forward Transconductance - Min: 32 S
Id - Continuous Drain Current: 44 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 307 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 61 nC
Rds On - Drain-Source Resistance: 69 mOhms
REACH - SVHC: Details
Rise Time: 400 ns
Series: FDB44N25
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 55 ns
Vds - Drain-Source Breakdown Voltage: 250 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 2.08

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 712 КБ
Datasheet
pdf, 528 КБ
Документация
pdf, 530 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов