TC4427ACOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Посмотреть аналоги14
Описание
Электроэлемент
MOSFET DRIVER, LOW-SIDE, SOIC-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8, Input Delay:30ns, Output Delay:30ns, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time | 35 ns |
Maximum Operating Supply Voltage | 18 V |
Maximum Power Dissipation | 470 mW |
Maximum Rise Time | 35 ns |
Maximum Supply Current | 2 mA |
Minimum Operating Supply Voltage | 4.5 V |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Operating Temperature | 0 to 70 ?C |
Output Resistance | 7 Ohm |
Package | 8SOIC N |
Packaging | Rail/Tube |
Peak Output Current | 1.5 A |
Rad Hard | No |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 25 ns |
Series: | TC4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Output Current | 1.5 A |
Package Type | SOIC N |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем