MIC4423YM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
770 руб.
от 5 шт. —
693 руб.
от 10 шт. —
651.25 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:33ns, Output Delay:38ns, MSL:- , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Input Logic Compatibility | TTLICMOS |
Maximum Fall Time - (ns) | 35 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Rise Time - (ns) | 35 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Peak Output Current - (A) | 3(Typ) |
Pin Count | 8 |
Supplier Package | SOIC N |
Brand: | Microchip Technology |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Fall Time: | 32 ns |
Logic Type: | TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 33 ns |
Maximum Turn-On Delay Time: | 33 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 3 A |
Output Voltage: | 25 mV |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 960 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 28 ns |
Series: | MIC4423 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Output Current | 3 A |
Package Type | SOIC |
Polarity | Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем