MAX17601ASA+

Фото 1/3 MAX17601ASA+
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.710 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8003754480
Бренд: Analog Devices

Описание

Электроэлемент
MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8; Driver Configuration:High Side and Low Side; Peak Output Current:4A; Supply Voltage Min:4V; Supply Voltage Max:14V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:12ns; Output Delay:12ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Configuration Dual Non-Inverting
Development Kit MAX17601EVKIT#
Factory Pack Quantity 100
Fall Time 5 ns
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 12 ns
Maximum Turn-On Delay Time 12 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Off Time - Max 12 ns
Operating Supply Current 12 mA
Operating Supply Voltage 4 V to 14 V
Output Current 4 A
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX17601
Pd - Power Dissipation 588.2 mW
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 5 ns
RoHS Details
Series MAX17601
Shutdown Yes
Supply Voltage - Max 14 V
Supply Voltage - Min 4 V
Type Dual MOSFET Drivers
Unit Weight 0.019048 oz
Logic Type TTL
Mounting Type Surface Mount
Package Type SO
Pin Count 8
Polarity Inverting, Non-Inverting
Supply Voltage 14V
Time Delay 12ns
Topology High Speed
Вес, г 0.081

Техническая документация

Datasheet
pdf, 1221 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем