TC4428CPA

Фото 1/6 TC4428CPA
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.680 руб.
от 5 шт.599 руб.
от 10 шт.560 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Посмотреть аналоги17
Номенклатурный номер: 8004105876

Описание

Электроэлемент
DRIVER, FET, DUAL, 1.5A 1.5A, 4428, DIP8; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:20ns; Output Delay:40ns; Operating Temperature Min:0В°C; Operating Temperature Max:70В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4428; Device Type:Power; IC Generic Number:4428; IC Temperature Range:Commercial; Logic Function Number:4428; Module Configuration:Low Side; No. of Channels:2Channels; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:0В°C to +70В°C; Output Resistance:7ohm; Output Voltage Max:17.975V; Power Dissipation Pd:730mW; Supply Voltage Range:4.5V to 18V

Технические параметры

Brand Microchip Technology
Configuration Inverting, Non-Inverting
Factory Pack Quantity 60
Fall Time 30 ns
Logic Type CMOS, TTL
Manufacturer Microchip
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 4.5 mA
Operating Supply Voltage 4.5 V to 18 V
Package / Case PDIP-8
Packaging Bulk
Pd - Power Dissipation 730 mW
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 30 ns
RoHS Details
Series TC4428
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Type Low Side
Unit Weight 0.032805 oz
Mounting Type Through Hole
Output Current 1.5 A
Package Type PDIP
Pin Count 8
Polarity Inverting, Non-Inverting
Supply Voltage 18V
Topology Low Side
Brand: Microchip Technology
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 60
Fall Time: 25 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 1.5 A
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 730 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 25 ns
Series: TC4428
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.454

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 835 КБ
Datasheet
pdf, 430 КБ
Datasheet
pdf, 1680 КБ
Datasheet TC4427VUA713
pdf, 847 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем