RFD14N05LSM

Фото 1/4 RFD14N05LSM
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.230 руб.
от 10 шт.205 руб.
от 75 шт.181.25 руб.
Добавить в корзину 2 шт. на сумму 600 руб.
Номенклатурный номер: 8004232591

Описание

Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 50В, 14А, 48Вт, TO252AA Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 75
Fall Time 16 ns
Height 2.39 mm
Id - Continuous Drain Current 14 A
Length 6.73 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-252-3
Packaging Tube
Part # Aliases RFD14N05LSM_NL
Pd - Power Dissipation 48 W
Product Category MOSFET
Rds On - Drain-Source Resistance 100 mOhms
Rise Time 24 ns
RoHS Details
Series RFD14N05LSM
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 42 ns
Typical Turn-On Delay Time 13 ns
Unit Weight 0.009184 oz
Vds - Drain-Source Breakdown Voltage 50 V
Vgs - Gate-Source Voltage 10 V
Width 6.22 mm
Channel Type N
Maximum Continuous Drain Current 14 A
Maximum Drain Source Resistance 100 mΩ
Maximum Drain Source Voltage 50 V
Maximum Gate Source Voltage -10 V, +10 V
Maximum Power Dissipation 48 W
Minimum Gate Threshold Voltage 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DPAK(TO-252)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 25 nC @ 5 V, 40 nC @ 10 V
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 16 ns
Id - Continuous Drain Current: 14 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DPAK-3
Packaging: Tube
Part # Aliases: RFD14N05LSM_NL
Pd - Power Dissipation: 48 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 40 nC
Rds On - Drain-Source Resistance: 100 mOhms
Rise Time: 24 ns
Series: RFD14N05LSM
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 13 ns
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.57

Техническая документация

Datasheet
pdf, 1043 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1040 КБ
Datasheet RFD14N05LSM
pdf, 73 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов