TC4426AEOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
650 руб.
от 3 шт. —
600 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:30ns, Output Delay:30ns, MSL:- , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Configuration | Inverting |
Factory Pack Quantity | 100 |
Fall Time | 35 ns |
Logic Type | CMOS, TTL |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Operating Supply Current | 4.5 mA |
Operating Supply Voltage | 4.5 V to 18 V |
Package / Case | SOIC-8 |
Packaging | Bulk |
Pd - Power Dissipation | 470 mW |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 35 ns |
RoHS | Details |
Series | TC4426A |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Low Side |
Unit Weight | 0.019048 oz |
Automotive | Yes |
Driver Configuration | Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Time (ns) | 30 |
Maximum Rise Time (ns) | 35 |
Maximum Supply Current (mA) | 2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Resistance (Ohm) | 7 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Mounting Type | Surface Mount |
Output Current | 1.5 A |
Package Type | SOIC |
Polarity | Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand: | Microchip Technology |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 25 ns |
Series: | TC4426A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем