STB33N60M2, MOSFET N-channel 600 V, 0.108 Ohm typ 26 A MDmesh M2 Power MOSFETs in D2PAK package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1124 шт., срок 7-9 недель
1 140 руб.
от 10 шт. —
890 руб.
от 25 шт. —
808 руб.
от 100 шт. —
647.52 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Latest Technologies in Power MOSFET and IGBTSTMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETS and IGBTs tailored to your specific application targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs and trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's latest 1200V SiC MOSFETs combine the industry's highest junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. For motor control, M series IGBTs offer an optimized tradeoff of VCE(SAT) and E(off) along with a rugged short circuit rating. Explore ST's complete offering of MOSFETs and IGBTs for any power design.
Технические параметры
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 9 ns |
Id - Continuous Drain Current: | 26 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TO-263-3 |
Pd - Power Dissipation: | 190 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 45.5 nC |
Rds On - Drain-Source Resistance: | 125 mOhms |
Rise Time: | 9.6 ns |
Series: | STB33N60M2 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | MDmesh |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 109 ns |
Typical Turn-On Delay Time: | 16 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -25 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 26 |
Maximum Drain Source Resistance - (mOhm) | 125@10V |
Maximum Drain Source Voltage - (V) | 650 |
Maximum Gate Source Voltage - (V) | ??25 |
Maximum Gate Threshold Voltage - (V) | 4 |
Maximum Power Dissipation - (mW) | 190000 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Process Technology | MDmesh II |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Typical Gate Charge @ 10V - (nC) | 45.5 |
Typical Gate Charge @ Vgs - (nC) | 45.5@10V |
Typical Input Capacitance @ Vds - (pF) | 1781@100V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 694 КБ
Документация
pdf, 708 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары