ADUM1233BRWZ-RL, Galvanically Isolated Gate Drivers Isolated, Precision Half-Bridge Driver, 0.1 A Output

ADUM1233BRWZ-RL, Galvanically Isolated Gate Drivers Isolated, Precision Half-Bridge Driver, 0.1 A Output
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 070 руб.
от 100 шт.895 руб.
от 250 шт.809.12 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8004601851
Артикул: ADUM1233BRWZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 25 ns
Isolation Voltage: 2.5 kVrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Output Current: 100 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 25 ns
Series: ADUM1233
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Half-Bridge
Вес, г 0.67

Техническая документация

Datasheet
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем