2ED020I12FAXUMA2, Gate Drivers Dual Channel IGBT Driver IC +/-1200V

Фото 1/2 2ED020I12FAXUMA2, Gate Drivers Dual Channel IGBT Driver IC +/-1200V
Изображения служат только для ознакомления,
см. техническую документацию
2 990 руб.
от 10 шт.2 630 руб.
от 25 шт.2 360 руб.
от 100 шт.1 971.04 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8004635208
Артикул: 2ED020I12FAXUMA2

Описание

Semiconductors\Power Management ICs\Gate Drivers
EiceDRIVER™ Isolated & Non-Isolated Gate Drivers
Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 350 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 2 A
Package/Case: SOIC-36
Packaging: Reel, Cut Tape
Part # Aliases: 2ED020I12FA SP001054678
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 400 ns
Series: Dual
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: EiceDRIVER
Fall Time 350ns
Logic Type CMOS
Output Current 2 A
Package Type SOIC-36
Pin Count 36
Supply Voltage 20V
Вес, г 0.58

Техническая документация

Datasheet
pdf, 1667 КБ
Datasheet
pdf, 627 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем