SI82390BD-IS, Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver

SI82390BD-IS, Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver
Изображения служат только для ознакомления,
см. техническую документацию
6112 шт., срок 6-8 недель
1 500 руб.
от 10 шт.1 270 руб.
от 92 шт.1 030 руб.
от 276 шт.916.58 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004703401
Артикул: SI82390BD-IS
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Development Kit: SI8239XISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 46
Fall Time: 12 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2500 Vrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 8 V
Package / Case: SOIC-Wide-16
Packaging: Tube
Pd - Power Dissipation: 2.1 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 40 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 12 ns
Series: Si8239x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Dual Driver
Вес, г 0.47

Техническая документация

Datasheet
pdf, 1671 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.