SI8261BAD-C-ISR, Gate Drivers 5 kV opto-driver replacement in SDIP6

SI8261BAD-C-ISR, Gate Drivers 5 kV opto-driver replacement in SDIP6
Изображения служат только для ознакомления,
см. техническую документацию
793 шт., срок 6-8 недель
1 280 руб.
от 10 шт.1 060 руб.
от 100 шт.788 руб.
от 250 шт.693.25 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8004703418
Артикул: SI8261BAD-C-ISR
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si826x Digital Drivers

Skyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Voltage: 6.5 kVrms
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Package / Case: SDIP-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 300 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 71 ns
Qualification: AEC-Q100
Series: Si8261
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Technology: Si
Вес, г 0.77

Техническая документация

Datasheet
pdf, 463 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.