BTS3800SL, Gate Drivers 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv

BTS3800SL, Gate Drivers 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 500 шт.123.35 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004723097
Артикул: BTS3800SL

Описание

Semiconductors\Power Management ICs\Gate Drivers
Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Maximum Turn-Off Delay Time: 3 us
Maximum Turn-On Delay Time: 3 us
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Off Time - Max: 3 us
Operating Supply Current: 500 uA
Output Current: 350 mA
Package/Case: SCT-595-5
Part # Aliases: SP000732200 BTS38SLXT BTS3800SLHTSA1
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Series: HITFET
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Tradename: HITFET
Type: Low-Side
Brand Infineon Technologies
Factory Pack Quantity 3000
Manufacturer Infineon
Maximum Operating Temperature +150 C
Maximum Turn-Off Delay Time 3 us
Maximum Turn-On Delay Time 3 us
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Off Time - Max 3 us
Operating Supply Current 500 uA
Package / Case SCT-595-5
Packaging Reel
Part # Aliases BTS3800SLHTSA1 BTS3800SLXT SP000732200
Pd - Power Dissipation 500 mW
Product Relay Drivers
Product Category Gate Drivers
RoHS Details
Series HITFET
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename HITFET
Type Low Side
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1122 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем