NVBLS1D1N08H, MOSFET T8-80V IN TOLL

NVBLS1D1N08H, MOSFET T8-80V IN TOLL
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 720 руб.
от 100 шт.1 340 руб.
от 500 шт.1 096.07 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8004739271
Артикул: NVBLS1D1N08H

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trench8 MOSFETs
onsemi Trench8 MOSFETs feature low maximum ON-resistance (R DS(ON ), ultra-low gate charge (Q g ), and low (Q g ) x R DS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Q g and Q oss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

Технические параметры

Brand: onsemi
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 43 ns
Forward Transconductance - Min: 213 S
Id - Continuous Drain Current: 351 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-LL8-8
Pd - Power Dissipation: 311 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 166 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 1.05 mOhms
REACH - SVHC: Details
Rise Time: 43 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 141 ns
Typical Turn-On Delay Time: 45 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Вес, г 1

Техническая документация

Datasheet
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов