L6387ED013TR, Gate Drivers HV H-Bridge driver

Фото 1/2 L6387ED013TR, Gate Drivers HV H-Bridge driver
Изображения служат только для ознакомления,
см. техническую документацию
27069 шт., срок 7-9 недель
460 руб.
от 10 шт.390 руб.
от 25 шт.357 руб.
от 100 шт.294.36 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004825680
Артикул: L6387ED013TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 30 ns
Logic Type: CMOS, TTL
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 110 ns
Minimum Operating Temperature: -45 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 320 uA
Operating Supply Voltage: 15 V
Output Current: 650 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 750 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 50 ns
Series: L6387E
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: -300 mV
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.2

Техническая документация

Datasheet
pdf, 350 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.