STD12N65M2, MOSFET N-channel 650 V, 0.42 Ohm typ 8 A MDmesh M2 Power MOSFET

Фото 1/2 STD12N65M2, MOSFET N-channel 650 V, 0.42 Ohm typ 8 A MDmesh M2 Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
2153 шт., срок 7-9 недель
480 руб.
от 10 шт.380 руб.
от 100 шт.274 руб.
от 500 шт.216.91 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8004827914
Артикул: STD12N65M2
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between R DS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 13.5 ns
Id - Continuous Drain Current: 8 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Pd - Power Dissipation: 85 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 16.5 nC
Rds On - Drain-Source Resistance: 420 mOhms
Rise Time: 7 ns
Series: STD12N65M2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Brand STMicroelectronics
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 2500
Fall Time 13.5 ns
Id - Continuous Drain Current 8 A
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-252-3
Packaging Reel
Pd - Power Dissipation 85 W
Product Category MOSFET
Qg - Gate Charge 16.5 nC
Rds On - Drain-Source Resistance 420 mOhms
Rise Time 7 ns
RoHS Details
Series MDmesh M2
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 34 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 650 V
Vgs - Gate-Source Voltage 25 V
Vgs th - Gate-Source Threshold Voltage 2 V
Channel Type N Channel
Drain Source On State Resistance 0.42Ом
Power Dissipation 85Вт
Количество Выводов 3вывод(-ов)
Линейка Продукции MDmesh M2
Максимальная Рабочая Температура 150°C
Монтаж транзистора Surface Mount
Напряжение Измерения Rds(on) 10В
Напряжение Истока-стока Vds 650В
Непрерывный Ток Стока
Полярность Транзистора N Канал
Пороговое Напряжение Vgs
Рассеиваемая Мощность 85Вт
Сопротивление во Включенном Состоянии Rds(on) 0.42Ом
Стиль Корпуса Транзистора TO-252(DPAK)
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Continuous Drain Current (Id) 8A
Drain Source On Resistance (RDS(on)@Vgs,Id) 420mΩ@10V, 4A
Drain Source Voltage (Vdss) 650V
Gate Threshold Voltage (Vgs(th)@Id) 4V@250uA
Input Capacitance (Ciss@Vds) 535pF@100V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 85W
Reverse Transfer Capacitance (Crss@Vds) 1.1pF@100V
Total Gate Charge (Qg@Vgs) 16.5nC@10V
Type N Channel
Вес, г 0.33

Техническая документация

Datasheet
pdf, 774 КБ
Datasheet
pdf, 935 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.