STD155N3LH6, MOSFET Nchannel 30 V 0.0024 Ohm80A DPAK STripFET

STD155N3LH6, MOSFET Nchannel 30 V 0.0024 Ohm80A DPAK STripFET
Изображения служат только для ознакомления,
см. техническую документацию
2497 шт., срок 6-8 недель
580 руб.
от 10 шт.450 руб.
от 100 шт.342 руб.
от 250 шт.317.33 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8004827925
Артикул: STD155N3LH6
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
AEC-Q101 Qualified STripFET Power MOSFETs

STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs utilize ST's proprietary trench-based low voltage technology, achieving extremely low conduction losses. These STMicroelectronics power MOSFETs minimize the energy normally lost in electrical drives, leading to greater efficiency and making them suitable for many applications. Housed in industry-standard TO-252 and TO-263 SMD packages with R DS(on) ranging from 3mΩ to 12.5mΩ, these devices perform well in most low-voltage automotive applications. This product range includes both standard and logic-level thresholds.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Id - Continuous Drain Current: 80 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DPAK-3(TO-252-3)
Pd - Power Dissipation: 110 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 80 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 3 mOhms
REACH - SVHC: Details
Series: STD155N3LH6
Subcategory: MOSFETs
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 1

Техническая документация

Datasheet
pdf, 993 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.