FAN7393AMX, Gate Drivers Half Bridge Gate Driver

FAN7393AMX, Gate Drivers Half Bridge Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.770 руб.
от 25 шт.637 руб.
от 100 шт.494.74 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004833231
Артикул: FAN7393AMX

Описание

Semiconductors\Power Management ICs\Gate Drivers
FAN7393A Half-Bridge Gate-Drive IC

onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC features shutdown and programmable dead-time control functions that can drive high-speed MOSFETs and Isolated Gate Bridge Transistors (IGBTs) operating up to +600V. This IC has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. The onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC has a high-current and low-output voltage drop. This feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters, switching mode power supplies, induction heating, and high-power DC-DC converter applications.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 15 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 600 uA
Operating Supply Voltage: 10 V to 20 V
Output Current: 2.5 A
Package / Case: SOIC-14
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 25 ns
Series: FAN7393A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Вес, г 0.638

Техническая документация

Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем