FCP400N80Z, MOSFET SuperFET2 800V 400mohm

FCP400N80Z, MOSFET SuperFET2 800V 400mohm
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 50 шт.716 руб.
от 100 шт.574.38 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8004833320
Артикул: FCP400N80Z

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SuperFET® II Power MOSFETs

onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 2.6 ns
Forward Transconductance - Min: 12 S
Id - Continuous Drain Current: 14 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 195 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 43 nC
Rds On - Drain-Source Resistance: 400 mOhms
Rise Time: 12 ns
Series: FCP400N80Z
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET II
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 20 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, кг 63.1

Техническая документация

Datasheet
pdf, 905 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов