FCPF11N60, MOSFET 600V 11A N-CH

Фото 1/3 FCPF11N60, MOSFET 600V 11A N-CH
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.760 руб.
от 50 шт.617 руб.
от 100 шт.489.20 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004833327
Артикул: FCPF11N60

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Описание Транзистор: N-MOSFET, полевой, 650В, 11А, 36Вт, TO220FP Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 56 ns
Forward Transconductance - Min: 9.7 S
Id - Continuous Drain Current: 11 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 36 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 40 nC
Rds On - Drain-Source Resistance: 380 mOhms
Rise Time: 98 ns
Series: FCPF11N60
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 119 ns
Typical Turn-On Delay Time: 34 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 56 ns
Forward Transconductance - Min 9.7 S
Height 16.3 mm
Id - Continuous Drain Current 11 A
Length 10.67 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 36 W
Product Category MOSFET
Rds On - Drain-Source Resistance 380 mOhms
Rise Time 98 ns
RoHS Details
Series FCPF11N60
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 119 ns
Typical Turn-On Delay Time 34 ns
Unit Weight 0.080072 oz
Vds - Drain-Source Breakdown Voltage 600 V
Vgs - Gate-Source Voltage 30 V
Width 4.7 mm
Case TO220FP
Drain current 11A
Drain-source voltage 650V
Gate charge 52nC
Gate-source voltage ±30V
Kind of channel enhanced
Kind of package tube
Mounting THT
On-state resistance 0.38Ω
Polarisation unipolar
Power dissipation 36W
Type of transistor N-MOSFET
Вес, г 2.105

Техническая документация

Datasheet
pdf, 866 КБ
FCP11N60 datasheet
pdf, 476 КБ
Документация
pdf, 868 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов