LMG5200MOFR, Gate Drivers 80V GaN Half Bridge Power Stage 9-QFM -40 to 125

LMG5200MOFR, Gate Drivers 80V GaN Half Bridge Power Stage 9-QFM -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
3 320 руб.
от 10 шт.2 910 руб.
от 25 шт.2 600 руб.
от 100 шт.2 129.99 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Посмотреть аналоги1
Номенклатурный номер: 8005000976
Артикул: LMG5200MOFR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 10 A
Package / Case: QFM-9
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rds On - Drain-Source Resistance: 15 Ohms
Series: LMG5200
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Tradename: GaN
Type: High-Side, Low-Side
Вес, г 2.34

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем