TPIC44H01DA, Gate Drivers 4ChSerial/ParallelHi SidePreFETDrvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 440 руб.
от 92 шт. —
1 130 руб.
от 276 шт. —
818.33 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
High-Side Gate Driver IC Non-Inverting 32-TSSOP
Технические параметры
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Fall Time: | 12 ns |
Features: | Diagnostics, Fault Protection, Pre-FET Driver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Outputs: | 4 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 3.2 mA |
Package / Case: | TSSOP-32 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Rise Time: | 12 ns |
Series: | TPIC44H01 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | High-Side |
Base Product Number | TPIC44H01 -> |
Channel Type | Independent |
Driven Configuration | High-Side |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers | 4 |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 32-TSSOP (0.240"", 6.10mm Width) |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 32-TSSOP |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 0.17 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары