TPS2812D, Gate Drivers Dual 2A HS NInv FET

Фото 1/4 TPS2812D, Gate Drivers Dual 2A HS NInv FET
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.560 руб.
от 75 шт.430 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005017726
Артикул: TPS2812D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
Описание Микросхема: driver, low-side, контроллер затвора, SO8, -2-2А, Ch: 2, 4-14ВDC Характеристики
Категория Микросхема
Тип драйвер

Технические параметры

Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 15 ns
Features: Internal Regulator
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 4 V to 14 V
Output Current: 2 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 730 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 14 ns
Series: TPS2812
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 4 V
Technology: Si
Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 75
Fall Time 15 ns
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 5 mA
Operating Supply Voltage 4 V to 14 V
Operating Temperature Range -40 C to+125 C
Output Current 2 A
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 730 mW
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 14 ns
RoHS Details
Series TPS2812
Supply Voltage - Max 14 V
Supply Voltage - Min 4 V
Type MOSFET Driver
Unit Weight 0.002677 oz
Package Type SOIC
Pin Count 8
Supply Voltage 6V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1428 КБ
Документация
pdf, 1867 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем