UCC24636DBVT, Gate Drivers Sync Rectifier Controller

UCC24636DBVT, Gate Drivers Sync Rectifier Controller
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 100 шт.208 руб.
от 250 шт.194.22 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005022732
Артикул: UCC24636DBVT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
UCC24636 Synchronous Rectifier (SR) Controller
Texas Instruments UCC24636 Synchronous Rectifier (SR) Controller is a compact, 6-pin secondary-side synchronous rectifier MOSFET controller and driver. This controller is designed for high efficiency Flyback converters operating in Discontinuous (DCM) and Transition mode (TM). Unlike traditional SR controllers which measure the SR MOSFET drain voltage, UCC24636 implements a volt-second balance control method to determine the turn off transition of the SR MOSFET. This method makes the conduction time independent of the MOSFET RDSON, parasitic inductance or ringing allowing flexibility to designers in component slelction and PCB layout. This control method enables maximum SR conduction time and highest rectifier efficiency for a given MOSFET.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 20 ns
Features: USB Type-C Compatible
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 95 ns
Maximum Turn-On Delay Time: 160 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Off Time - Max: 4.35 us
Operating Supply Current: 900 uA
Output Current: 3 A
Output Voltage: 5 V to 24 V
Package / Case: SOT-23-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 27 ns
Series: UCC24636
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3.6 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем