UCC27211ADRMT, Gate Drivers 120V Boot 4A Peak Hi Freq

UCC27211ADRMT, Gate Drivers 120V Boot 4A Peak Hi Freq
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.870 руб.
от 100 шт.776 руб.
от 250 шт.563.81 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005022789
Артикул: UCC27211ADRMT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
UCC2721x High Frequency Drivers

Texas Instruments UCC2721x High-Frequency High-Side and Low-Side Drivers are based on the popular UCC27200 and UCC27201 MOSFET drivers but offer several significant performance improvements. Peak output pull-up and pull-down current has been increased to 4A source and 4A sink, and pull-up and pull-down resistance have been reduced to 0.9Ω. These performance enhancements allow for driving large power MOSFETs with minimized switching losses during the transition through the MOSFET's Miller Plateau.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 5.5 ns
Features: Negative Voltage Handling
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Maximum Turn-Off Delay Time: 17 ns
Maximum Turn-On Delay Time: 17 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Off Time - Max: 17 ns
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 7.8 V to 20 V
Output Current: 4 A
Package / Case: VSON-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 7.2 ns
Series: UCC27211A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 8 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем