SI8261ACD-C-IS, Gate Drivers 5 kV opto-driver replacement in SDIP6

SI8261ACD-C-IS, Gate Drivers 5 kV opto-driver replacement in SDIP6
Изображения служат только для ознакомления,
см. техническую документацию
1032 шт., срок 6-8 недель
820 руб.
от 10 шт.660 руб.
от 100 шт.500 руб.
от 200 шт.474.75 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071741
Артикул: SI8261ACD-C-IS
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si826x Digital Drivers
Skyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 8.5 ns
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 600 mA
Output Voltage: 400 mV
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Qualification: AEC-Q100
Rise Time: 5.5 ns
Series: Si8261
Shutdown: No
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Technology: Si
Вес, г 0.51

Техническая документация

Datasheet
pdf, 463 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.