SI8286BC-IS, Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16

SI8286BC-IS, Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16
Изображения служат только для ознакомления,
см. техническую документацию
608 шт., срок 6-8 недель
1 100 руб.
от 10 шт.740 руб.
от 92 шт.585 руб.
от 276 шт.521.17 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8005071788
Артикул: SI8286BC-IS
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
Si828x Isolated Gate Drivers
Skyworks Solutions Si828x Isolated Gate Drivers are 4A IGBT drivers that feature high-performance isolation technology. These Skyworks high current gate drivers have integrated system safety and feedback functions. The drivers are ideal for driving IGBTs used in a wide variety of inverter and motor control applications. The Si828x support up to 5kV RMS withstands voltage per UL1577.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 46
Fall Time: 8.5 ns
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 4 A
Output Voltage: 30 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 900 mW
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 50 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.48 Ohms
Rise Time: 5.5 ns
Series: Si8286
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: Si
Type: Half-Bridge
Вес, г 6.25

Техническая документация

Datasheet
pdf, 926 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.