10120009-101LF, High Speed / Modular Connectors VSe AIRMAX R/A HDR 150P,SMALL PRESS-FIT

10120009-101LF, High Speed / Modular Connectors VSe AIRMAX R/A HDR 150P,SMALL PRESS-FIT
Изображения служат только для ознакомления,
см. техническую документацию
11 650 руб.
−18%
после авторизации ›
от 10 шт.9 250 руб.
от 26 шт.8 250 руб.
от 52 шт.7 963.05 руб.
Добавить в корзину 1 шт. на сумму 11 650 руб.
Номенклатурный номер: 8005086966
Артикул: 10120009-101LF
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\High Speed/Modular Connectors
AirMax VS2e® High-Speed Backplane Connectors Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open-pin field design. The connectors also feature backward mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints. The connectors combine a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. The mating-compatible interfaces and the capability to preserve critical pin assignments can provide cost-effective opportunities as new or upgraded equipment is deployed.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 26
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mounting Angle: Right Angle
Number of Positions: 150 Position
Number of Rows: 10 Row
Packaging: Tube
Pitch: 2 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Press Fit
Вес, г 25