SIC521CD-T1-GE3, Gate Drivers 30A VRPwr Int Pw Stg DrMOS MLP4535-22L

SIC521CD-T1-GE3, Gate Drivers 30A VRPwr Int Pw Stg DrMOS MLP4535-22L
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.590 руб.
от 100 шт.443 руб.
от 250 шт.416.85 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005289872
Артикул: SIC521CD-T1-GE3

Описание

Semiconductors\Power Management ICs\Gate Drivers
Optically Isolated MOSFET Drivers Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Non-Inverting
Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Current: 30 A
Package/Case: PowerPak-22
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем