FH58M-7S-0.25SHW, FFC & FPC Connectors Receptacle, 0.25mm Pitch, 3.5mm Length, 0.9mm Height, ZIF

FH58M-7S-0.25SHW, FFC & FPC Connectors Receptacle, 0.25mm Pitch, 3.5mm Length, 0.9mm Height, ZIF
Изображения служат только для ознакомления,
см. техническую документацию
2204 шт., срок 7-9 недель
470 руб.
от 10 шт.370 руб.
от 100 шт.297 руб.
от 500 шт.255.55 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005299939
Артикул: FH58M-7S-0.25SHW
Бренд: Hirose Electric

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FH58 / FH58M Connectors Hirose Electric FH58 / FH58M Series Connectors maximize board space with a combination of a 0.2mm/0.25mm pitch and a narrow depth of 3.1mm. Chucking metal at both sides of the connector provides a high FPC retention force. This chucking metal allows the connector to accept horizontal FPC insertions and provides a clear, tactile click. The FH58 and FH58M Series connectors support high-speed transmission with excellent impedance characteristics.

Технические параметры

Actuation Type: ZIF
Brand: Hirose Connector
Contact Location: Opposite Side Contacts
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 200 mA
Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Gender: Female
Housing Color: Brown(Beige)
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 7 Position
Packaging: Reel, Cut Tape
Part # Aliases: CL0580-3811-0-00
Pitch: 0.25 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

84952-9
TE Connectivity
470 руб.
FFC2A32-50-T
GCT
530 руб.
0522711479
Molex
470 руб.
0522070460
Molex
420 руб.