MIC4420YM-TR, Gate Drivers 6A Hi-Speed, Hi-Current Single MOSFET Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 25 шт. —
410 руб.
от 100 шт. —
356 руб.
от 2500 шт. —
309.41 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R
Технические параметры
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 25 ns |
Logic Type: | CMOS |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 18 ns |
Maximum Turn-On Delay Time: | 18 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 6 A |
Output Voltage: | 25 mV |
Package / Case: | SOIC-8 |
Part # Aliases: | MIC4420YM TR |
Pd - Power Dissipation: | 1040 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | MIC4420 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1040 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Rise Time (ns) | 35 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 1.7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 6(Typ) |
Pin Count | 8 |
PPAP | No |
Process Technology | Bipolar|CMOS|DMOS |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.4 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Fall Time | 35ns |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Output Current | 6 A |
Package Type | SOIC |
Polarity | Non-Inverting |
Rise Time | 35ns |
Supply Voltage | 18V |
Time Delay | 75ns |
Topology | Low Side |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем