DS280MB810EVM
![DS280MB810EVM](https://static.chipdip.ru/lib/678/DOC006678965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
407 600 руб.
Добавить в корзину 1 шт.
на сумму 407 600 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
DS280MB810 Retimer Interface Evaluation Board
Технические параметры
Base Product Number | DS280 -> |
ECCN | EAR99 |
Function | Retimer |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Primary Attributes | 8-Channel (Octal) |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | DS280MB810 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 2.5 V/3.3 V |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Modules |
Series: | DS280MB810 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS280MB810 |
Type: | Linear Repeater |
Техническая документация
Datasheet
pdf, 2345 КБ
Похожие товары
ST Microelectronics
344 200 руб.